Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 27 mm x 111.5 mm x 59.5 mm
- RS Stock No.:
- 343-9710
- Distrelec Article No.:
- 150-05-830
- Mfr. Part No.:
- 1590BFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.18
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.18 |
| 50 - 99 | $15.09 |
| 100 + | $14.90 |
*price indicative
- RS Stock No.:
- 343-9710
- Distrelec Article No.:
- 150-05-830
- Mfr. Part No.:
- 1590BFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 27mm | |
| External Width | 59.5mm | |
| External Length | 111.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 152g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 27mm | ||
External Width 59.5mm | ||
External Length 111.5mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 152g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
Hammond Enclosure, 138 (L) x 60.5 (W) x 31mm (H), Die-Cast Aluminium Construction, 150g Weight - 1590 Series - 1590BFL
Don't let dust and contaminants get under the skin of your electrical components – box them into this enclosure from Hammond. It's made of durable die-cast aluminium that holds its own against corrosion and impacts. This means you can rely on it for long-term service, even in harsh environments. The unit's quick to install in your system, thanks to pre-drilled holes and a flanged lid. It comes with a smooth, unpainted finish and has no sharp edges, so you can handle it confidently without risking snags or scratches.
Features & Benefits
• Compact external dimensions of 138 (L) x 60.5 (W) x 31mm (H), so it's easy to handle during installation
• Low side wall draft angle for hassle-free insertion of printed circuit boards
• Light weight of 150g puts minimal pressure on your mounting surface
Applications
• Manufacturing industry
• Oil and gas plants
• Marine engineering
Is this enclosure dust-resistant?
Yes, an IP54 rating shows dust can't get inside and the unit's also protected against water sprays from all directions.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120.5 mm, 79.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111 mm, 83 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 53 mm, 39 mm
