Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 27 mm x 160 mm x 78 mm
- RS Stock No.:
- 773-3053
- Mfr. Part No.:
- 1455J1602BK
- Brand:
- Hammond
Subtotal (1 unit)*
$34.12
(exc. GST)
$37.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.12 |
*price indicative
- RS Stock No.:
- 773-3053
- Mfr. Part No.:
- 1455J1602BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 27mm | |
| External Length | 160mm | |
| External Width | 78mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB | |
| Series | 1455 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 186g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 27mm | ||
External Length 160mm | ||
External Width 78mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB | ||
Series 1455 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 186g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 160 (L) x 78 (W) x 27mm (H), Plastic End Panels, Sliding Plate - 1455 Series - 1455J1602BK
Safely contain your board-mounted components with this enclosure from Hammond. It's rated IP54, which means it resists dust and water splashes to protect equipment controls in tough industrial conditions. With dimensions of 160 (L) x 78 (W) x 27mm (H), the unit has plenty of space for flexible PCB-stack installation. Mounting boards is simple, thanks to the smooth internal wall grooves. A handy sliding plate gives you direct access to stored components to take the hassle out of system spot checks.
Features & Benefits
• Comes without pre-made knockouts so you can cut entry points as needed
• Corrosion-resistant aluminium body minimises the risk of wear in damp conditions
• Rubber feet mean it stays steady under sudden movement
• Screw-on plastic end panels are quick to open without special tools
Applications
• Process control
• Engineering workshops
• Manufacturing industry
How do I fit this enclosure's rubber feet?
The feet are self-adhesive, so you simply press them to the bottom of the unit without reaching for extra glue.
What kind of cover screws does this unit come with?
It includes self-tapping screws, meaning you can skip preparation work to get straight to installation.
Related links
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 27 mm x, 78 mm
