Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 27 mm x 120 mm x 78 mm

Subtotal (1 unit)*

$39.18

(exc. GST)

$43.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.18

*price indicative

RS Stock No.:
773-2953
Mfr. Part No.:
1455J1201BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

27mm

External Length

120mm

External Width

78mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1455

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

172g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 78 (W) x 27mm (H), For PC Boards, Aluminium End Panels - 1455 Series - 1455J1201BK


Keen to keep your PCBs secure? Slide them into this enclosure from Hammond. The unit has wall slots to support and separate cards, making quick work of installing networking equipment. Dimensions of just 120 (L) x 78 (W) x 27mm (H) mean it easily fits into systems where space is at a premium. The robust die-cast aluminium construction stands up to impacts and shrugs off corrosion to keep contents safe and sound. Don't worry about tough conditions, as an IP54 rating shows the enclosure resists dust and water splashes.

Features & Benefits


• Abrasion-resistant anodised finish protects against scratches

• Blind sides and end plates to hide sensitive stored parts from view

• No pre-made knockouts, so you can cut cable entry holes to fit your application

• Skid-resistant rubber feet cut out disruption from movement

• Comes with fasteners so you can assemble it right away

Applications


• Manufacturing industry

• Processing plants

• Renewable energy production

Can I open this enclosure to check on my components?


Yes, it comes with a sliding face plate, giving you handy direct access to your devices without the need for full disassembly.

Each
$29.91
Each
$34.12
Each
$43.02
Each
$48.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy