Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 43 mm x 120 mm x 78 mm
- RS Stock No.:
- 773-2969
- Distrelec Article No.:
- 150-44-037
- Mfr. Part No.:
- 1455K1201BK
- Brand:
- Hammond
Subtotal (1 unit)*
$48.61
(exc. GST)
$53.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.61 |
*price indicative
- RS Stock No.:
- 773-2969
- Distrelec Article No.:
- 150-44-037
- Mfr. Part No.:
- 1455K1201BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 43mm | |
| External Width | 78mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Weight | 193g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 43mm | ||
External Width 78mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Weight 193g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 78 (W) x 43mm (H), Unflanged, Black Colour - 1455 Series - 1455K1201BK
Want to give your PCBs a safe home? Tuck them into this enclosure from Hammond. Its sturdy 1.5mm-thick walls keep out industrial contaminants so your sensitive electronics stay in mint condition. The aluminium material's resistant to corrosion, which makes the box a handy choice for installation in humid spots. As the assembly has an IP54 rating, you can trust it's dust-proof and withstands low-pressure water sprays from all directions. It accommodates standard Eurocards, so it slots into your setup with ease.
Features & Benefits
• Light 193g weight adds minimal strain to your system
• Compatible with flange clips and DIN rail kits, for versatility
• All hardware included for rapid installation
• Durable aluminium material withstands impacts and abrasion in demanding conditions
• Optional rubber feet stick to the base for convenient free-standing use without slippage
Applications
• Industrial data networks
• Power utilities
• Laboratories and testing facilities
How do I mount PCBs in this enclosure?
It has inbuilt guide slots to securely hold your PCBs in a horizontal position.
How do I fit the end panels?
Attaching the end panels is straightforward using the screws provided. The enclosure comes with bezels to cover the edges of the panels – you can choose to install them or not.
- RS Stock No. 7733057
- Mfr. Part No. 1455K1202BK
Each
$37.07
- RS Stock No. 4580752
- Mfr. Part No. 1455K1202
Each
$31.67
- RS Stock No. 7732953
- Mfr. Part No. 1455J1201BK
Each
$39.18
- RS Stock No. 7732971
- Mfr. Part No. 1455K1601BK
Each
$44.47
Related links
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Clear Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 43 mm x, 78 mm












