Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 120 mm x 103 mm

Subtotal (1 unit)*

$49.04

(exc. GST)

$53.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.04

*price indicative

RS Stock No.:
773-2975
Mfr. Part No.:
1455L1201BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Length

120mm

External Width

103mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

180g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Series Enclosure, Aluminium, Black - 1455L1201BK


This compact enclosure by Hammond is designed with durable aluminium construction in a sleek black finish. It offers excellent protection with an IP54 rating, making it suitable for various applications in the automation, electronics, electrical, and mechanical industries. The lightweight and small form factor design make it easy to integrate into different systems, providing reliable housing for electronic components.

Features & Benefits


• Constructed with durable aluminium material

• IP54 rated for protection against dust and water ingress

• Lightweight design for easy handling and installation

• Compact dimensions of 120 x 103 x 30.5 mm for space-saving solutions

Applications


• Ideal for housing electronic components in automation systems

• Used for protecting electrical equipment in industrial settings

• Suitable for mechanical devices requiring a compact enclosure

• Perfect for applications requiring a Black, lightweight, and durable housing solution

Can it withstand harsh environmental conditions?


Yes, the aluminium enclosure is IP54 rated, providing protection against dust and water.

Will it fit small electronic components securely?


The compact dimensions make it ideal for housing various electronic parts effectively.

Is it easy to install in tight spaces?


Yes, the small form factor design allows for easy integration into confined areas.

Can it be customised for specific requirements?


Yes, the enclosure can be factory modified for milling, drilling, or printing as needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy