Hammond 1455 Series Transparent Black Lid Extruded Aluminium Enclosure, IP54, 31 mm x 220 mm x 103 mm
- RS Stock No.:
- 225-6346
- Mfr. Part No.:
- 1455L2202
- Brand:
- Hammond
Subtotal (1 unit)*
$29.20
(exc. GST)
$32.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.20 |
*price indicative
- RS Stock No.:
- 225-6346
- Mfr. Part No.:
- 1455L2202
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Extruded Aluminium | |
| External Height | 31mm | |
| External Width | 103mm | |
| External Length | 220mm | |
| IP Rating | IP54 | |
| Colour | Transparent | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1455 | |
| Standards/Approvals | REACH | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Extruded Aluminium | ||
External Height 31mm | ||
External Width 103mm | ||
External Length 220mm | ||
IP Rating IP54 | ||
Colour Transparent | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1455 | ||
Standards/Approvals REACH | ||
Explosion Proof No | ||
- COO (Country of Origin):
- GB
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).
Plastic End Panels Enclosure
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Related links
- Hammond 1455L2202 Series Black Extruded Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455N2202 Series Clear Anodised Extruded Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Aluminium General Purpose Enclosure 220 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 103 mm
