Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm
- RS Stock No.:
- 741-7405
- Mfr. Part No.:
- 1551PFLGY
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$4.08
(exc. GST)
$4.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $4.08 | - |
| 100 - 499 | $3.99 | $9.00 |
| 500 + | $3.86 | $110.00 |
*price indicative
- RS Stock No.:
- 741-7405
- Mfr. Part No.:
- 1551PFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Length | 40mm | |
| External Width | 40mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1551 | |
| Weight | 22g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Length 40mm | ||
External Width 40mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1551 | ||
Weight 22g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.
Features and Benefits:
• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Related links
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey Translucent Blue ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey Black ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
