Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm

Get a bulk buy discount

Add 13 more to save $0.78

View bulk pricing options

Subtotal (1 unit)*

$4.45

(exc. GST)

$4.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$4.45-
13 - 24$4.39$0.78
25 +$4.26$4.75

*price indicative

RS Stock No.:
197-4464
Mfr. Part No.:
1551PTBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

20mm

External Length

40mm

External Width

40mm

IP Rating

IP54

Lid Colour

Blue

Colour

Translucent Blue

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Series

1551

Weight

18g

Standards/Approvals

RoHS Compliant

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1551PTBU enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551PTBU has a lap joint construction which provides protection against access of dust and splashing water.

Made of ABS Plastic

IP Rating IP54

Translucent Blue colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy