Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm
- RS Stock No.:
- 741-7385
- Mfr. Part No.:
- 1551LGY
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$4.74
(exc. GST)
$5.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $4.74 | - |
| 100 - 499 | $4.73 | $1.00 |
| 500 + | $4.68 | $30.00 |
*price indicative
- RS Stock No.:
- 741-7385
- Mfr. Part No.:
- 1551LGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Length | 80mm | |
| External Width | 40mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1551 | |
| Standards/Approvals | RoHS | |
| Weight | 22g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Length 80mm | ||
External Width 40mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1551 | ||
Standards/Approvals RoHS | ||
Weight 22g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.
Features and Benefits:
• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
- RS Stock No. 7733123
- Mfr. Part No. 1551LFLGY
Each
$4.55
- RS Stock No. 1974456
- Mfr. Part No. 1551KRGY
Each
$5.63
- RS Stock No. 7417405
- Mfr. Part No. 1551PFLGY
Each
$4.08
- RS Stock No. 7417376
- Mfr. Part No. 1551PGY
Each
$4.08
Related links
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue Grey ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 101 mm, 40 mm












