Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm

Get a bulk buy discount

Add 100 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$4.08

(exc. GST)

$4.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$4.08-
100 - 499$4.05$3.00
500 +$4.00$40.00

*price indicative

RS Stock No.:
741-7376
Mfr. Part No.:
1551PGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

External Length

40mm

External Width

40mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

20g

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
US

Hammond 1551 Series Enclosure, ABS, Grey - 1551PGY


The Hammond enclosure is a versatile solution for various industries, providing a reliable and durable housing for small electrical components. The ABS construction ensures strength and longevity, while the grey colour and sleek design make it suitable for different applications. With an IP54 rating, this enclosure offers protection against dust and water ingress, making it ideal for indoor and outdoor use.

Features & Benefits


• Made from ABS material for durability and impact resistance

• Grey colour adds a modern touch to any setting

• IP54 rating ensures protection against dust and water

• Flanged design for easy installation and secure fit

• Lightweight construction at only 18g for added convenience

Applications


• Ideal for housing small electronic components in automation systems

• Perfect for use in electrical equipment for protection and organisation

• Suitable for mechanical applications requiring a compact and sturdy enclosure

Can it withstand outdoor environments?


Yes, the Hammond enclosure with an IP54 rating is designed to provide protection against dust and water ingress, making it suitable for outdoor use.

Will it fit standard electrical components?


The enclosure is designed to accommodate small electronic components commonly used in automation and electrical systems.

Is it easy to install?


Yes, the flanged design of the enclosure allows for easy installation in various applications without the need for specialised tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy