Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 40 mm x 40 mm
- RS Stock No.:
- 197-4467
- Mfr. Part No.:
- 1551QFLGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.06
(exc. GST)
$4.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $4.06 |
| 13 - 24 | $3.98 |
| 25 + | $3.85 |
*price indicative
- RS Stock No.:
- 197-4467
- Mfr. Part No.:
- 1551QFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Width | 40mm | |
| External Length | 40mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Weight | 18g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Width 40mm | ||
External Length 40mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Weight 18g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1551QFLGY enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551QFLGY has a lap joint construction which provides protection against access of dust and splashing water.
Made of ABS Plastic
IP Rating IP54
Grey colour
Related links
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Translucent Blue Grey ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 101 mm, 40 mm
