Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP54, 49 mm x 145 mm x 95 mm
- RS Stock No.:
- 225-6365
- Mfr. Part No.:
- 1590JF
- Brand:
- Hammond
Subtotal (1 unit)*
$40.11
(exc. GST)
$44.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.11 |
*price indicative
- RS Stock No.:
- 225-6365
- Mfr. Part No.:
- 1590JF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 49mm | |
| External Length | 145mm | |
| External Width | 95mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone Gasket | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 49mm | ||
External Length 145mm | ||
External Width 95mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone Gasket | ||
- COO (Country of Origin):
- CA
The Hammond 1590 series diecast flanged Base enclosure is suitable for electronic instruments which is tough, yet easy to machine. These enclosure provide low sidewall draft angles (2° or less) for easy mounting onto printed circuit boards. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.
Die Cast Aluminium Body Material
Standard versions are designed to meet IP54
- RS Stock No. 2287162
- Mfr. Part No. 1590WJF
Each
$42.46
- RS Stock No. 3439710
- Mfr. Part No. 1590BFL
Each
$15.18
- RS Stock No. 3439748
- Mfr. Part No. 1590N1FL
Each
$22.08
- RS Stock No. 2291596
- Mfr. Part No. 1590WJFBK
Each
$47.36
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 95 mm












