Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP65, 61 mm x 192 mm x 112 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$59.20

(exc. GST)

$65.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$59.20-
10 - 49$56.853%
50 +$54.507%

*price indicative

RS Stock No.:
229-1603
Mfr. Part No.:
1590WR1BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

61mm

External Width

112mm

External Length

192mm

IP Rating

IP65

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 192 x 112 x 61 mm dimensions. It is RoHS and REACH Compliant.

It has IP65 protection

It provides improved EMI/RFI shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy