- RS Stock No.:
- 343-9580
- Mfr. Part No.:
- 1590J
- Brand:
- Hammond
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.30
(exc. GST)
$26.73
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $24.30 |
50 - 99 | $24.14 |
100 + | $23.89 |
- RS Stock No.:
- 343-9580
- Mfr. Part No.:
- 1590J
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure, 145 (L) x 95 (W) x 49mm (H), Die-Cast Aluminium Construction, 320g Weight - 1590 Series - 1590J
When you need to protect electrical components in your workplace, this Hammond enclosure has the job covered. Its durable die-cast aluminium body puts up a reliable shield against impact and corrosion, so you can rely on it for long-lasting performance in harsh environments. Thanks to sturdy lap-joint construction, the unit withstands EMI and RFI to give you noiseless signal transmission. Its low side wall draft angle lets you insert printed circuit boards without a hitch, saving time and minimising hassle. What's more, it weighs just 320g, so it puts minimal pressure on your mounting surface.
Features & Benefits
• Compact dimensions of 145 (L) x 95 (W) x 49mm (H) for space-efficient installation in busy setups
• IP54 rating indicates that it withstands dust and water splashes from all directions
• Integrated lid prevents unauthorised tampering to safeguard sensitive components
• Vibra-finished for a smooth surface with no sharp edges, reducing the risk of injury during handling
• IP54 rating indicates that it withstands dust and water splashes from all directions
• Integrated lid prevents unauthorised tampering to safeguard sensitive components
• Vibra-finished for a smooth surface with no sharp edges, reducing the risk of injury during handling
Applications
• Mechanical workshops
• Factory automation
• Transportation industry
• Factory automation
• Transportation industry
How do I mount this enclosure?
This unit is designed for screw mounting onto a wall or flat surface. To make things easy, it comes with colour-matched screws.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 145 mm |
External Height | 49.1 mm |
External Width | 95 mm |
External Dimensions | 145 x 95 x 49.1mm |
Range | 1590 |
IP Rating | IP54 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Transparent Door | No |
Weight | 317g |
Explosion Proof | No |
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...