Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 44 mm x 110 mm x 82 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.00

(exc. GST)

$27.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$25.00-
50 - 99$24.521%
100 +$24.063%

*price indicative

RS Stock No.:
364-2269
Mfr. Part No.:
1590WS
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

44mm

External Length

110mm

External Width

82mm

IP Rating

IP65

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

226g

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Silicone

Explosion Proof

No

Hammond Enclosure, 110 (L) x 82 (W) x 44mm (H), Die-Cast Aluminium Construction, Natural Colour - 1590 Series - 1590WS


When you're working in harsh conditions, shield your sensitive electronics with this enclosure from Hammond. Thanks to the lap-joint design and silicone gasket, it's an IP65-rated box that's dustproof and watertight. Plus, it's made from robust die-cast aluminium, making it a rust-resistant option for damp and humid settings. As the unit deflects electromagnetic and radio frequency interference, your equipment can carry on with business without a hiccup. This space-saver measures only 110 (L) x 82 (W) x 44mm (H) for an easy fit in tight spots.

Features & Benefits


• Factory-tapped screw holes keep wires snag-free

• Low side wall draft angle of 2° or less for easy PCB mounting

• Smooth vibra finish means there's no risk of snagging or scratches

• Die-cast aluminium is easy to machine for customised installations

• Fasteners are included to save time and effort

Applications


• Marine applications

• Industrial kitchens

• Clean rooms

• Medical systems

• Telecommunications networks

How do I mount this enclosure?


This is a wall-mounting unit, so you fit it against a flat wall. This keeps your valuable electronics easily accessible and out of harm's way.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy