Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 50 mm x 146 mm x 95 mm
- RS Stock No.:
- 233-3235
- Distrelec Article No.:
- 301-14-928
- Mfr. Part No.:
- 1590JFBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$44.07
(exc. GST)
$48.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.07 | - |
| 5 - 9 | $43.29 | $3.90 |
| 10 - 19 | $42.51 | $15.60 |
| 20 - 49 | $41.76 | $46.20 |
| 50 + | $41.04 | $151.50 |
*price indicative
- RS Stock No.:
- 233-3235
- Distrelec Article No.:
- 301-14-928
- Mfr. Part No.:
- 1590JFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Width | 95mm | |
| External Length | 146mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Width 95mm | ||
External Length 146mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 5.71x3.74x1.93 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
- RS Stock No. 2333204
- Mfr. Part No. 1590BXFLBK
Each
$38.88
- RS Stock No. 2333202
- Mfr. Part No. 1590BXFBK
Each
$51.96
- RS Stock No. 2333307
- Mfr. Part No. 1590XFLBK
Each
$34.71
- RS Stock No. 2287155
- Mfr. Part No. 1590WGFBK
Each
$31.93
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 121 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm












