Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 43 mm x 131.5 mm x 66.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.59

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$24.59
50 - 99$24.04
100 +$23.21

*price indicative

RS Stock No.:
528-7016
Mfr. Part No.:
1594DGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

43mm

External Length

131.5mm

External Width

66.3mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1594

Internal Mount Type

Vertical

Weight

138g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

RoHS Status: Exempt

COO (Country of Origin):
CA

Hammond Series 1594 Enclosure, Flame Retardant ABS Body, IP54 Rating - 1594DGY


This Hammond enclosure is a high-quality grey ABS enclosure with an IP54 rating, manufactured by Hammond. It is designed for a wide range of applications, providing durability and protection for electronics and other components.

Features & Benefits


• Flame retardant ABS material ensures safety and reliability

• Compact design with external dimensions of 131.5 x 66.3 x 55.1 mm

• IP54 rating for protection against dust and water

• Lightweight at 138g for easy handling

Applications


• Can be used to house circuit boards, components, and other sensitive equipment

• Can be used for protecting electronics in various environments

Can it be used outdoors?


Yes, the Hammond enclosure is suitable for outdoor use with its IP54 rating.

Will it protect sensitive electronics?


Yes, the flame retardant ABS material provides excellent protection for electronics.

Is it lightweight?


Yes, the enclosure is lightweight at only 138g for easy handling.

Can it house circuit boards?


Yes, the enclosure is designed to house circuit boards and other components.

Is it part of a series?


Yes, the enclosure is part of the Hammond 1594 series.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy