Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 50 mm x 150 mm x 80 mm
- RS Stock No.:
- 493-6199
- Mfr. Part No.:
- 1591DGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$17.65
(exc. GST)
$19.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.65 | - |
| 10 - 49 | $17.61 | $0.40 |
| 50 + | $17.46 | $9.50 |
*price indicative
- RS Stock No.:
- 493-6199
- Mfr. Part No.:
- 1591DGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 50mm | |
| External Width | 80mm | |
| External Length | 150mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 131g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 50mm | ||
External Width 80mm | ||
External Length 150mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 131g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 150 (L) x 80 (W) x 50mm (H), For PCBs, Screw-On Lid - 1591 Series - 1591DGY
Store your board-mounted components away in a flash with this Hammond enclosure. Measuring 150 (L) x 80 (W) x 50mm (H), it holds several devices or cards. Smooth internal walls and built-in card guides make it easy to slot in or remove your PCBs. Gaining regular access is no problem, as the screw-on lid is easy to remove and replace. Plus, brass inserts in the corner posts stand up to un-screwing and re-screwing without suffering damage. Thanks to the enclosure's robust ABS body, it's a reliable place to shelter sensitive parts in workplaces where impact, abrasion or contamination are likely.
Features & Benefits
• Holds standard 1.5mm PC cards to give you convenient networking access
• Flame-retardant ABS material prevents the spread of flames and improves workplace safety
• IP54 rating indicates protection against dust and water splashes, so it's sturdy enough for industrial settings
• Comes with nickel-plated cover screws for quick assembly
Applications
• Food production facilities
• Control devices
• Logistics industry
Does this product come with pre-made knockouts?
This enclosure doesn't include knockouts, so you have the flexibility to customise it as needed.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 100 mm, 50 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
