Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm
- RS Stock No.:
- 493-6004
- Distrelec Article No.:
- 150-19-500
- Mfr. Part No.:
- 1591TBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$17.88
(exc. GST)
$19.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.88 | - |
| 10 - 49 | $17.64 | $2.40 |
| 50 + | $17.34 | $27.00 |
*price indicative
- RS Stock No.:
- 493-6004
- Distrelec Article No.:
- 150-19-500
- Mfr. Part No.:
- 1591TBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 59mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 130g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 59mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 130g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, ABS Material, Black Colour - 1591 Series - 1591TBK
Looking for a way to protect your sensors and control instruments? Put them behind closed doors in this black enclosure from Hammond. It comes with machine screws threaded into integral brass bushings, making it a cinch to open and close for easy access to your devices. Moulded card guides on the unit's internal side walls allow for the smooth and seamless mounting of a PCB. Its ABS construction makes it resistant to impact and wear, so you can count on it to keep your components safe in harsh environments. This material is also a cinch to machine, so you won't wear yourself out when punching cable entry holes or adding other features to your enclosure.
Features & Benefits
• Burning stops in 10 seconds or less for safety in the event of a fire
• Compact dimensions of 120 (L) x 80 (W) x 59mm (H) for storing small items
Applications
• Automotive lighting control modules
• Navigation control systems
• Sensors
• Electronics industry
Will this enclosure keep contaminants and moisture away from my devices?
Yes. The unit has an IP54 rating, which means it's protected against limited amounts of dust and water sprays from any direction. Its lap joint construction also helps to stop airborne contaminants and moisture from getting into the enclosure.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Blue IP54 59 mm 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
