Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.88

(exc. GST)

$19.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.88-
10 - 49$17.402%
50 +$16.706%

*price indicative

RS Stock No.:
493-5865
Mfr. Part No.:
1591TFLGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

59mm

External Width

80mm

External Length

120mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Weight

135g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 80 (W) x 59mm (H), Smooth Internal Sides, Flanged Lid - 1591 Series -1591TFLGY


Mount, store and protect your sensitive electronics in this enclosure from Hammond. Two board standoffs are moulded into its interior to support your PCB horizontally. The unit comes with a lid that screws securely to the body to keep out contaminants and prevent tampering. As the lid has a flanged design, you can mount the enclosure in a flash by hanging it on a wall or shelf. Thanks to the robust two-piece lap joint structure with brass bushings, you can put this enclosure together and take it apart repeatedly without causing damage.

Features & Benefits


• Smooth internal sides for hassle-free connector installation

• External dimensions of 120 (L) x 80 (W) x 59mm (H) mean there's enough space for larger boards

• Flame-retardant ABS body stops fire from spreading

Applications


• Telecommunications systems

• Transport industry

• Power distribution networks

How do I fix the lid to this enclosure?


The lid is secured using the included M3x10 mm Phillips machine screws. These are nickel-plated to protect against wear and corrosion.

Is this enclosure protected from contaminants?


Yes, it's rated IP54, which means it's partially protected from dust and withstands water splashes from any direction.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy