Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm
- RS Stock No.:
- 493-6155
- Mfr. Part No.:
- 1591TGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $1.70
View bulk pricing optionsSubtotal (1 unit)*
$21.18
(exc. GST)
$23.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.18 | - |
| 10 - 49 | $21.01 | $1.70 |
| 50 + | $20.74 | $22.00 |
*price indicative
- RS Stock No.:
- 493-6155
- Mfr. Part No.:
- 1591TGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 59mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 130g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 59mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 130g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 80 (W) x 59mm (H), ABS Material, IP54 Rating - 1591 Series - 1591TGY
Need to box up your components in harsh conditions? Reach for this enclosure from Hammond. Its built-in card guides make it easy to slide PCBs inside and they support the boards in a secure vertical position. As it's IP54-rated, you can trust the box to shut out dust and splashed water to keep sensitive components safe from contamination and corrosion. Scratches and impacts are no problem for the box's durable ABS material. Roomy dimensions of 120 (L) x 80 (W) x 59mm (H) give you plenty of space for several small devices or cards.
Features & Benefits
• Guides support 1.5mm PC cards for easy compatibility
• Simple screw-on lid opens and closes without special tools, giving you quick system access
• Flame-retardant housing protects components against fire
• Blind cover hides your setup from prying eyes
• Comes without knockouts, so you can customise it as necessary
Applications
• Industrial automation
• Breweries and bottling plants
• Renewable energy production
Do I need to supply screws to fit the lid?
No, this container comes with M3 nickel-plated cover screws, so it's ready to assemble straight away.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Blue IP54 59 mm 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
