Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 100 mm x 50 mm

Get a bulk buy discount

Add 10 more to save $0.40

View bulk pricing options

Subtotal (1 unit)*

$9.91

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.91-
10 - 49$9.87$0.40
50 +$9.81$5.00

*price indicative

RS Stock No.:
493-6111
Mfr. Part No.:
1591AGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

25mm

External Length

100mm

External Width

50mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

52g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 100 (L) x 50 (W) x 25mm (H), Lap-Joint Construction, IP54 Rating - 1591 Series - 1591AGY


Need a safe space to store your electrical components? This enclosure from Hammond is just the right fit. It has dimensions of 100 (L) x 50 (W) x 25mm (H) and features internal guides that are suited for mounting 1.5mm PC cards. The unit's two-piece lap-joint construction means you can quickly put it together and take it apart without complex tools. You'll find it handy for assemblies that need regular checking as the lid fixes easily with self-tapping screws driven into brass bushings.

Features & Benefits


• IP54 rating indicates protection against dust and water spray from all directions

• Flame retardant ABS housing stops fire from spreading

• Material is easy to machine if you want to customise your box

Applications


• Oil and gas industry

• Power stations

• Medical sites

Can I insert a connector into this enclosure?


Yes, the smooth internal sides help ensure connectors slide in easily without snagging.

Can I mount boards horizontally in this enclosure?


The internal guides let you mount boards vertically. If you want horizontal positioning, you can use an adapter (570-708).

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy