Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 50 mm x 150 mm x 80 mm
- RS Stock No.:
- 493-6054
- Distrelec Article No.:
- 150-19-443
- Mfr. Part No.:
- 1591DBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.48 |
| 10 - 49 | $20.40 |
| 50 + | $20.18 |
*price indicative
- RS Stock No.:
- 493-6054
- Distrelec Article No.:
- 150-19-443
- Mfr. Part No.:
- 1591DBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 50mm | |
| External Width | 80mm | |
| External Length | 150mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 131g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 50mm | ||
External Width 80mm | ||
External Length 150mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 131g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 150 (L) x 80 (W) x 50mm (H), ABS Construction, Black - 1591 Series - 1591DBK
For long-lasting protection for your PCBs, count on this enclosure from Hammond. It's smooth on the inside to make slotting boards into the grooves plain sailing. The sturdy lap-joint construction withstands vibration and rough treatment while preventing contaminants from creeping inside. As the lid is held tightly shut with M3 machine screws that slot into plastic tapped holes, installation is easy and you can quickly open it again for PCB maintenance tasks.
Features & Benefits
• Light 131g weight doesn't add excess load to your system
• Handy slots accommodate standard 1.5mm PC cards
• IP54 rating means it's resistant to dust and low-pressure water sprays from every direction
Applications
• Medical equipment
• Industrial automation
• Automotive manufacturing
What are the benefits of this unit's ABS plastic construction?
ABS housing is used because of its excellent resistance to high temperatures, corrosion and abrasion, as well as to mechanical stress and impacts. It means you can install this unit in challenging settings without worrying about loss of performance.
Are screws supplied with this product?
Yes. This assembly's supplied with 4 x 10mm screws to aid fast installation.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Beige Blue IP54 50 mm 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
