Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 50 mm x 150 mm x 80 mm
- RS Stock No.:
- 493-5900
- Mfr. Part No.:
- 1591DFLGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.47 | - |
| 10 - 49 | $17.32 | $1.50 |
| 50 + | $16.93 | $27.00 |
*price indicative
- RS Stock No.:
- 493-5900
- Mfr. Part No.:
- 1591DFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Length | 150mm | |
| External Width | 80mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 140g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Length 150mm | ||
External Width 80mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 140g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 150 (L) x 80 (W) x 46mm (H), Lid Included, Grey Colour - 1591 Series - 1591DFLGY
Want to safeguard your electrical equipment from harsh industrial conditions? This enclosure from Hammond has got you covered. The simple but effective design has just two parts, so it's a breeze to assemble or dismantle when you need access. Clever lap-joint construction ensures a close fit between the body and lid that locks out debris and shields your devices from dirt. As the box is self-extinguishing in under 10 seconds, it protects its contents and boosts workplace safety.
Features & Benefits
• Flanged lid for easy installation on walls and flat panels
• IP54 rating means it's dust-tight and withstands low-pressure water sprays from every direction
• Robust ABS material resists corrosion, abrasion and impacts for long-term performance
Applications
• Automated assembly lines
• Telecommunication centres
• Power utilities
How much does this enclosure weigh?
The enclosure weighs just 134g, so it's easy to handle and doesn't add excess load to your infrastructure.
Do I need to purchase screws separately?
No. Four M3x10mm Phillips screws are supplied with this unit so you can install it immediately.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 4935893
- Mfr. Part No. 1591GFLGY
Each
$16.47
- RS Stock No. 4935922
- Mfr. Part No. 1591EFLGY
Each
$21.83
- RS Stock No. 4935821
- Mfr. Part No. 1591AFLGY
Each
$9.91
- RS Stock No. 4936082
- Mfr. Part No. 1591MGY
Each
$9.91
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 152 mm, 81 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 191 mm, 110 mm










