Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 31 mm x 112 mm x 62 mm
- RS Stock No.:
- 493-5988
- Distrelec Article No.:
- 150-19-427
- Mfr. Part No.:
- 1591BBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.41
(exc. GST)
$13.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 311 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.41 |
| 10 - 49 | $12.38 |
| 50 + | $12.27 |
*price indicative
- RS Stock No.:
- 493-5988
- Distrelec Article No.:
- 150-19-427
- Mfr. Part No.:
- 1591BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 31mm | |
| External Width | 62mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 73g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 31mm | ||
External Width 62mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 73g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 112 (L) x 61 (W) x 32mm (H), ABS Construction, Black - 1591 Series - 1591BBK
Are your printed circuit boards feeling exposed? This enclosure from Hammond has you and your circuitry covered. It's made from hardwearing and corrosion-resistant ABS material that takes on the pressure of high temperatures, impacts and corrosion without buckling. You can put a secure lid on things using the four screw terminals, which can be tightened and loosened easily and often without wearing the enclosure down. This makes it an ideal option for jobs that rely on regular access. The inside of the box is lined with handy slots that keep you on the straight and narrow by guiding you through PCB installation.
Features & Benefits
• Flame-retardant housing self-extinguishes inside 10 seconds in the event of fire
• IP54 rating means it's protected from dust and withstands low-pressure water sprays from every direction
• 73g weight keeps load low and minimises strain on your infrastructure
Applications
• Electronics manufacturing
• Processing and packaging operations
• Food and beverage industry
What size are the threads in this enclosure?
The threads in this product are industry-standard M3 size, so you'll have no problem finding replacement screws if needed.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 4936060
- Mfr. Part No. 1591HBK
Each
$19.60
- RS Stock No. 4936133
- Mfr. Part No. 1591BGY
Each
$11.72
- RS Stock No. 4935685
- Mfr. Part No. 1591BFLBK
Each
$10.81
- RS Stock No. 7733136
- Mfr. Part No. 1591XXEBK
Each
$21.83
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 193 mm, 112 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 112 mm, 64 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Beige Blue IP54 Flanged 31 mm 62 mm












