Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 27 mm x 112 mm x 62 mm
- RS Stock No.:
- 613-8325
- Mfr. Part No.:
- 1591BTRD
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.36
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.36 |
| 50 - 99 | $15.95 |
| 100 + | $15.71 |
*price indicative
- RS Stock No.:
- 613-8325
- Mfr. Part No.:
- 1591BTRD
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 27mm | |
| External Width | 62mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Lid Colour | Red | |
| Colour | Transparent Red | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 71g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 27mm | ||
External Width 62mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Lid Colour Red | ||
Colour Transparent Red | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 71g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Translucent Red Boxes
Translucent infra-red polycarbonate enclosure designed for mounting circuit boards
Translucent flame retardant polycarbonate to UL94V-0
Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
Integral card guides accept 1.5mm PCBs
Two piece lap joint construction gives IP54 protection
Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
External height includes 4mm for lid
Related links
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Beige Blue IP54 Flanged 31 mm 62 mm
