Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure, IP54, 28 mm x 112 mm x 64 mm
- RS Stock No.:
- 228-7327
- Distrelec Article No.:
- 300-94-098
- Mfr. Part No.:
- 1591XXBTBU
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.81 | - |
| 10 - 49 | $10.39 | $4.20 |
| 50 + | $9.92 | $44.50 |
*price indicative
- RS Stock No.:
- 228-7327
- Distrelec Article No.:
- 300-94-098
- Mfr. Part No.:
- 1591XXBTBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 28mm | |
| External Width | 64mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Colour | Transparent Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 28mm | ||
External Width 64mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Colour Transparent Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 112 mm, 64 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 64 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 112 mm, 64 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 112 mm, 62 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 113 mm, 63 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 86 mm, 56 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 86 mm, 56 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 112 mm, 62 mm
