Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 36 mm x 120 mm x 65 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.54

(exc. GST)

$25.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$23.54-
50 - 99$22.902%
100 +$22.265%

*price indicative

RS Stock No.:
613-8347
Distrelec Article No.:
150-23-627
Mfr. Part No.:
1591CTRD
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

36mm

External Width

65mm

External Length

120mm

IP Rating

IP54

Colour

Transparent Red

Lid Colour

Red

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Weight

89g

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA

Translucent Red Boxes


Translucent infra-red polycarbonate enclosure designed for mounting circuit boards

Translucent flame retardant polycarbonate to UL94V-0

Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible

Integral card guides accept 1.5mm PCBs

Two piece lap joint construction gives IP54 protection

Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid

External height includes 4mm for lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy