Takachi Electric Industrial CH Series Black Black Lid Aluminium Enclosure, 55 mm x 140 mm x 110 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.46

(exc. GST)

$80.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
1 - 14$73.46
15 +$71.29

*price indicative

RS Stock No.:
402-0294
Mfr. Part No.:
CH6-11-14BBP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

55mm

External Width

110mm

External Length

140mm

Lid Colour

Black

Colour

Black

Hazardous Area Certification

No

Shielding

Unshielded

Series

CH

Weight

310g

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
JP

Control Boxes


Robust, high-strength design using aluminium die-cast and extruded material

Screw-fitted panels

Flat shape facilitates processing

Thanks to rubber feet can be positioned as desired

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy