Takachi Electric Industrial CH Series Black Black Lid Aluminium Enclosure, 36.5 mm x 100.5 mm x 100 mm
- RS Stock No.:
- 402-0238
- Mfr. Part No.:
- CH4-10-10BBP
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $25.35
View bulk pricing optionsSubtotal (1 unit)*
$64.47
(exc. GST)
$70.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $64.47 | - |
| 15 + | $62.78 | $25.35 |
*price indicative
- RS Stock No.:
- 402-0238
- Mfr. Part No.:
- CH4-10-10BBP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 36.5mm | |
| External Length | 100.5mm | |
| External Width | 100mm | |
| Lid Colour | Black | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | CH | |
| Standards/Approvals | No | |
| Weight | 200g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 36.5mm | ||
External Length 100.5mm | ||
External Width 100mm | ||
Lid Colour Black | ||
Colour Black | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series CH | ||
Standards/Approvals No | ||
Weight 200g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Control Boxes
Robust, high-strength design using aluminium die-cast and extruded material
Screw-fitted panels
Flat shape facilitates processing
Thanks to rubber feet can be positioned as desired
Related links
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 36.5 x 150 x 100.5mm
- Takachi Electric Industrial CH Series Black Die Cast Aluminium Enclosure 100.5 x 70 x 36.5mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 mm 220 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 mm 160 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 mm 110 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 x 80 x 140mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 57 mm
- Takachi Electric Industrial KC Series Black Aluminium Enclosure 40 mm 100 mm
