Takachi Electric Industrial CH Series Black Black Lid Aluminium Enclosure, 55 mm x 140 mm x 220 mm
- RS Stock No.:
- 402-0323
- Mfr. Part No.:
- CH6-22-14BBP
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 402-0323
- Mfr. Part No.:
- CH6-22-14BBP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 140mm | |
| External Width | 220mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | CH | |
| Standards/Approvals | RoHS | |
| Weight | 530g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 140mm | ||
External Width 220mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series CH | ||
Standards/Approvals RoHS | ||
Weight 530g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Control Boxes
Robust, high-strength design using aluminium die-cast and extruded material
Screw-fitted panels
Flat shape facilitates processing
Thanks to rubber feet can be positioned as desired
Related links
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 mm 160 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 mm 110 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55 x 80 x 140mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP67 95 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 36.5 mm 100 mm
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 36.5 x 150 x 100.5mm
- Takachi Electric Industrial CH Series Black Die Cast Aluminium Enclosure 100.5 x 70 x 36.5mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 55 mm 80 mm
