Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 30 mm x 140 mm x 110 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2878
Mfr. Part No.:
MB11-3-14
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

30mm

External Width

110mm

External Length

140mm

Ventilated

Yes

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MB

Internal Mount Type

Screw

Weight

129g

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.

Color is metallic silver

It has detachable top cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy