Takachi Electric Industrial CH Series Black Die Cast Aluminium Enclosure, Black Lid, 100.5 x 70 x 36.5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
402-0222
Mfr. Part No.:
CH4-7-10BBP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Die Cast Aluminium

External Length

100.5 mm

External Height

36.5 mm

External Width

70 mm

External Dimensions

100.5 x 70 x 36.5mm

Colour

Black

Lid Colour

Black

Shielded

No

Series

CH

Weight

150g

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy