Takachi Electric Industrial CH Series Black Aluminium Enclosure, Black Lid, 55 x 80 x 140mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
402-0288
Mfr. Part No.:
CH6-8-14BBP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

55 mm

External Height

55 mm

External Width

80 mm

External Dimensions

55 x 80 x 140mm

Colour

Black

Lid Colour

Black

Shielded

No

Series

CH

Weight

250g

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy