Takachi Electric Industrial KC Series Silver Aluminium Enclosure, Black Lid, 80 x 100 x 40mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-364
Mfr. Part No.:
KC4-10-8BS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

80 mm

External Height

40 mm

External Width

100 mm

External Dimensions

80 x 100 x 40mm

Colour

Silver

Lid Colour

Black

Shielded

No

Series

KC

Weight

105g

COO (Country of Origin):
JP

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy