Takachi Electric Industrial TW Series Black ABS Enclosure, Black Lid, 80 x 80 x 20mm
- RS Stock No.:
- 823-7389
- Mfr. Part No.:
- CUE8213BK
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7389
- Mfr. Part No.:
- CUE8213BK
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 80 mm | |
| External Height | 20 mm | |
| External Width | 80 mm | |
| External Dimensions | 80 x 80 x 20mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Series | TW | |
| Weight | 65g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 80 mm | ||
External Height 20 mm | ||
External Width 80 mm | ||
External Dimensions 80 x 80 x 20mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series TW | ||
Weight 65g | ||
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure 70 x 50 x 15mm
- Takachi Electric Industrial KC Series Silver Aluminium Enclosure 80 x 100 x 40mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 60 mm, 35 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 50 mm, 35 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 220 mm, 110 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 65 mm 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 45 mm 125 mm
