Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, IP67, IP40, 96 mm x 18 mm x, 57 mm
- RS Stock No.:
- 906-0345
- Mfr. Part No.:
- MXA2-6-10BBP
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$94.75
(exc. GST)
$104.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $94.75 | - |
| 6 - 9 | $93.63 | 1% |
| 10 + | $92.20 | 2% |
*price indicative
- RS Stock No.:
- 906-0345
- Mfr. Part No.:
- MXA2-6-10BBP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Handheld Enclosure | |
| External Height | 18mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP67, IP40 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 96mm | |
| External Width | 57mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL94V-0, RoHS | |
| Hazardous Area Certification | No | |
| Series | MXA | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Handheld Enclosure | ||
External Height 18mm | ||
Integral Battery Compartment No | ||
IP Rating IP67, IP40 | ||
Display Window No | ||
Colour Black | ||
External Length 96mm | ||
External Width 57mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Standards/Approvals UL94V-0, RoHS | ||
Hazardous Area Certification No | ||
Series MXA | ||
Keypad Recess No | ||
- COO (Country of Origin):
- JP
MXA Mobile Aluminium Enclosure
The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.
Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Supplied with
2 x frames, 2 x panels and 4 x self-tapping screws.
Related links
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 57 x 96 x 18mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure Integral Battery Compartment IP40, 46
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure IP67 70 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP67 82 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 110 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 70 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure Integral Battery Compartment IP67, 41
- Takachi Electric Industrial Silver 96 x 57 x 18mm
