Takachi Electric Industrial TW Series Black ABS Enclosure, Black Lid, 70 x 50 x 15mm
- RS Stock No.:
- 823-7348
- Mfr. Part No.:
- TW5-2-7B
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.56
(exc. GST)
$8.32
(inc. GST)
- RS Stock No.:
- 823-7348
- Mfr. Part No.:
- TW5-2-7B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 70 mm | |
| External Height | 15 mm | |
| External Width | 50 mm | |
| External Dimensions | 70 x 50 x 15mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Series | TW | |
| Weight | 22g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 70 mm | ||
External Height 15 mm | ||
External Width 50 mm | ||
External Dimensions 70 x 50 x 15mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series TW | ||
Weight 22g | ||
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure 70 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 70 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 80 x 80 x 20mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 50 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 50 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 90 mm, 45 mm
- Takachi Electric Industrial CH Series Black Die Cast Aluminium Enclosure 100.5 x 70 x 36.5mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm

