Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 31 mm x 50.5 mm x 50.5 mm

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$16.21

(exc. GST)

$17.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$16.21-
50 - 99$16.08-
100 +$15.822%

*price indicative

RS Stock No.:
343-9495
Distrelec Article No.:
150-11-705
Mfr. Part No.:
1590LB
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Width

50.5mm

External Length

50.5mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

66g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW

Hammond Enclosure, 51 (L) x 51 (W) x 31mm (H), Shielded, Screw-On Lid - 1590 Series - 1590LB


Working in challenging conditions? Safely store your board-mounted system in this enclosure from Hammond. It provides IP54-rated protection, blocking out dust and splashed water to cut back on damage caused by corrosion. AS it measures up at just 51 (L) x 51 (W) x 31mm (H), the box slips neatly into busy setups. Ribless inner walls mean cutting connector entry ports for your components is no trouble. As the enclosure shields against high EMI levels, there's no need to worry about electrical noise causing disturbance.

Features & Benefits


• Screw-on lid can be removed quickly if you need regular access to your equipment

• Pre-tapped screw holes on the cover minimise preparation time and speed up installation

• Made from resilient die-cast aluminium that resists corrosion to stay strong in moist settings

• Non-transparent lid covers sensitive devices to cut the risk of tampering

Applications


• Woodworking

• Server management

• Aerospace industry

Do I need to do any finishing work on this unit before installing it?


No, this enclosure comes pre-finished with smooth edges, so it's ready to slot into your system straight away.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy