Hammond Flanged 1590-RIBBED Series Black, Natural Die Cast Aluminium Alloy Enclosure, IP54, IP65, 46 mm x 153 mm x 82 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$36.97

(exc. GST)

$40.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$36.97-
10 - 49$35.932%
50 +$34.466%

*price indicative

RS Stock No.:
229-1601
Mfr. Part No.:
1590WPFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium Alloy

Product Type

Enclosure

External Height

46mm

External Width

82mm

External Length

153mm

IP Rating

IP54, IP65

Colour

Black, Natural

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590-RIBBED

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond water tight die cast aluminium enclosure with internal ribs is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 153 x 82 x 46 mm dimensions. It is RoHS and REACH Compliant.

It has IP65 protection

It provides improved EMI/RFI shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy