Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 83.1 mm x 120.4 mm x 122 mm
- RS Stock No.:
- 381-5063
- Distrelec Article No.:
- 150-14-014
- Mfr. Part No.:
- 1590Z119
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save $80.50
View bulk pricing optionsSubtotal (1 unit)*
$80.56
(exc. GST)
$88.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $80.56 | - |
| 25 - 49 | $77.34 | $80.50 |
| 50 + | $74.11 | $322.50 |
*price indicative
- RS Stock No.:
- 381-5063
- Distrelec Article No.:
- 150-14-014
- Mfr. Part No.:
- 1590Z119
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 83.1mm | |
| External Width | 122mm | |
| External Length | 120.4mm | |
| IP Rating | IP66 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | cULus, NEMA, RoHS | |
| Weight | 880g | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 83.1mm | ||
External Width 122mm | ||
External Length 120.4mm | ||
IP Rating IP66 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals cULus, NEMA, RoHS | ||
Weight 880g | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
Hammond Enclosure, 120.4 (L) x 122 (W) x 83.1mm (H), General-Purpose Type, Shielded - 1590 Series - 1590Z119
Neatly tuck away your electrical components in this enclosure from Hammond. It features a wide-wall draft angle that's 2° or less, making it just the right fit to mount your PCBs. Thanks to roomy external dimensions of 120.4 (L) x 122 (W) x 83.1mm (D), it has enough space to house multiple items. As the unit comes supplied with four machine screws, installation is quick and the fix is secure. These screws are made from tough stainless steel that stands up to corrosion, ensuring a long service life.
Features & Benefits
• Tough aluminium body is machine-workable so you can easily make any cut-outs you need
• Vibra finish helps prevents cuts from sharp edges
• Neoprene O-rings for screws stop dirt and moisture from sneaking inside
• Can be wall-mounted from behind for convenient front-facing access
Applications
• Mining and quarrying industry
• Railway stations
• Food and beverage production
What type of shielding does this enclosure have?
The enclosure lid has a silicone gasket that helps shield the unit from EMI and RFI, ensuring that you get clean and clear electrical signals.
- RS Stock No. 3815041
- Mfr. Part No. 1590Z062
Each
$33.67
- RS Stock No. 3439401
- Mfr. Part No. 1590Z100
Each
$48.26
- RS Stock No. 3439489
- Mfr. Part No. 1590Z231
Each
$259.86
- RS Stock No. 3439417
- Mfr. Part No. 1590Z110
Each
$49.71
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590Z119 Series Grey Black Die Cast Aluminium Enclosure IK08 83 mm 122 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
- Hammond 1550 Series Black IP66 120.4 mm, 100.3 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 66 mm











