Schneider Electric PanelSeT Series Zinc Coated Steel Enclosure Accessory for Use with Spacial WM Enclosures 130 mm x 20
- RS Stock No.:
- 219-8577
- Mfr. Part No.:
- NSYEDCO
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.24 |
*price indicative
- RS Stock No.:
- 219-8577
- Mfr. Part No.:
- NSYEDCO
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Bracket | |
| Accessory Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | Spacial WM Enclosures | |
| Width | 130mm | |
| Material | Zinc Coated Steel | |
| Height | 130mm | |
| Mounting plate type | Bracket | |
| Series | PanelSeT | |
| Standards/Approvals | REACH Declaration, EU RoHS Directive, China RoHS Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Bracket | ||
Accessory Type Enclosure Accessory | ||
Length 20mm | ||
For Use With Spacial WM Enclosures | ||
Width 130mm | ||
Material Zinc Coated Steel | ||
Height 130mm | ||
Mounting plate type Bracket | ||
Series PanelSeT | ||
Standards/Approvals REACH Declaration, EU RoHS Directive, China RoHS Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYEDCO is a Set of 2 brackets for earthing collector bar for Special WM enclosures.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Zinc Coated Steel Bracket for Use with DIN Rail 20 mm x 110 mm x 110mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Wall Fixing Support for Use with Thalassa PHD 150 mm x 500mm
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- B&R Enclosures Connector TE Series Zinc Coated Steel General Purpose Enclosure 120 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel IP66, 600 mm x 400 mm x 200 mm
- Savigny White Zinc Coated Steel Flat, 85 mm x 20 mm x 1.5 mm
- Schneider Electric Zinc Coated Steel Symmetrical DIN Rail, 400 mm x 35mm x 7 mm
- Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
