RS Better World

Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF, SMX, SM, SFX, SDX Enclosures, SD

Subtotal (1 unit)*

$63.74

(exc. GST)

$70.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0801
Mfr. Part No.:
NSYSPRJ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Feet

Accessory Type

Enclosure Accessory

Length

22mm

For Use With

Spacial SF, SMX, SM, SFX, SDX Enclosures, SD

Width

22mm

Material

Steel

Height

22mm

Mounting plate type

Bracket

Series

PanelSeT

Standards/Approvals

EU RoHS Directive, China RoHS Regulation

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

COO (Country of Origin):
GB
The Schneider Electrics 4 adjustable screw jacks of 22 mm with maximum load of 100 kg per jack.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy