Schneider Electric NSYDC Series Black Polypropylene Enclosure Accessory, IP65, 18 mm x 148 mm x 58 mm

Subtotal (1 unit)*

$86.20

(exc. GST)

$94.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$86.20

*price indicative

RS Stock No.:
288-2146
Mfr. Part No.:
NSYDCD2412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Polypropylene

External Height

18mm

External Width

58mm

External Length

148mm

IP Rating

IP65

Colour

Black

Hazardous Area Certification

No

Series

NSYDC

Weight

205g

Standards/Approvals

RoHS, CHINA RoHS, EU RoHS, REACH

Explosion Proof

Yes

COO (Country of Origin):
DE
The Schneider Electric Cable entry system type Multi-CS is a versatile accessory for cable management in enclosures. It is made of polypropylene material and offers good resistance to various chemical agents, flame retardance, and an IP65 degree of protection. The dimensions of 112 x 36 mm with 12 openings make it suitable for various applications where cable entry is required. This product is a Green Premium offering, ensuring sustainability and environmental friendliness.

Cable entry system type Multi CS with dimensions of 112 x 36 mm and 12 openings

Good resistance to alcohols, mineral oils, greases, weak acids and bases, and fuels

Flame retardant with V0 conformity to UL 94 standards

Operational temperature range of 30 to 100 degrees Celsius

IP65 degree of protection according to IEC 60529 standards

Sustainable Green Premium product with REACh compliance and mercury free composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy