Hammond 1590ZGRPBK Series Black Black Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK09, 120 mm x 405 mm x 400
- RS Stock No.:
- 229-1638
- Distrelec Article No.:
- 302-66-717
- Mfr. Part No.:
- 1590ZGRP253BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$362.39
(exc. GST)
$398.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $362.39 | - |
| 10 - 49 | $347.89 | 4% |
| 50 + | $333.39 | 8% |
*price indicative
- RS Stock No.:
- 229-1638
- Distrelec Article No.:
- 302-66-717
- Mfr. Part No.:
- 1590ZGRP253BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Length | 405mm | |
| External Width | 400mm | |
| IP Rating | IP66 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | North American Mark of Safety - cUL, UL | |
| Internal Mount Type | Shelf | |
| Series | 1590ZGRPBK | |
| Standards/Approvals | cULus, UL Listed, RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Length 405mm | ||
External Width 400mm | ||
IP Rating IP66 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification North American Mark of Safety - cUL, UL | ||
Internal Mount Type Shelf | ||
Series 1590ZGRPBK | ||
Standards/Approvals cULus, UL Listed, RoHS | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond water heavy duty enclosure is moulded from a black, glass reinforced polyester and has smooth finish. Includes gasket lid with two piece tongue & groove construction. It has impact rating of IK09 in conformity with IEC 62208 and IEC 62262. Easy wall mounting via through box - blind hole construction, outside of the gasket protection (see photos below). It is C UL & UL listed. Industrial control panel enclosure certified to NEMA 4, 4X standards (UL 508A). It has 405 x 400 x 120 mm dimensions.
It has IP66 protection
Its lid contains self captivated stainless steel screws
Related links
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 250 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 161 mm 250 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 250 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 251 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 120 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 91 mm 121 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 75 mm 75 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 55 mm 75 mm
