Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 190 mm x 190 mm x 100 mm
- RS Stock No.:
- 287-5204
- Distrelec Article No.:
- 302-88-304
- Mfr. Part No.:
- 1058850000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$962.23
(exc. GST)
$1,058.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $962.23 |
*price indicative
- RS Stock No.:
- 287-5204
- Distrelec Article No.:
- 302-88-304
- Mfr. Part No.:
- 1058850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 190mm | |
| External Length | 190mm | |
| External Width | 100mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | INMETRO, IECEx, GL DNV, Germanischer Lloyd, cULus, ATEX | |
| Series | Klippon STB | |
| Weight | 2.41g | |
| Standards/Approvals | EN62208 and EN60079-0/7 | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 190mm | ||
External Length 190mm | ||
External Width 100mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification INMETRO, IECEx, GL DNV, Germanischer Lloyd, cULus, ATEX | ||
Series Klippon STB | ||
Weight 2.41g | ||
Standards/Approvals EN62208 and EN60079-0/7 | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.
Flexible options for fastening the internal mounting rail
IP66 protection
Secure, permanent function of the seal is ensured by seal compression protection
- RS Stock No. 2875192
- Mfr. Part No. 1002720000
Each
$842.90
- RS Stock No. 2875194
- Mfr. Part No. 1002760000
Each
$1,578.92
- RS Stock No. 2875201
- Mfr. Part No. 1058820000
Each
$716.17
- RS Stock No. 2875200
- Mfr. Part No. 1058810000
Each
$655.70
Related links
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 190 mm, 100 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 150 mm, 90 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 120 mm, 80 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 400 mm, 130 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 380 mm, 120 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 120 mm, 80 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 150 mm, 90 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 250 mm, 120 mm












