Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 190 mm x 150 mm x 90 mm

Subtotal (1 unit)*

$901.01

(exc. GST)

$991.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$901.01

*price indicative

RS Stock No.:
287-5203
Distrelec Article No.:
302-88-303
Mfr. Part No.:
1058840000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

316 Stainless Steel

Product Type

Enclosure

External Height

190mm

External Length

150mm

External Width

90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, cULus, IECEx

Series

Klippon STB

Standards/Approvals

EN62208 and EN60079-0/7

Weight

2g

Explosion Proof

Yes

RoHS Status: Exempt

The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.

Flexible options for fastening the internal mounting rail

IP66 protection

Secure, permanent function of the seal is ensured by seal compression protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy