OKW B501 Series Black ABS General Purpose Enclosure
- RS Stock No.:
- 283-2133
- Distrelec Article No.:
- 193-12-491
- Mfr. Part No.:
- B5011319
- Brand:
- OKW
Subtotal (1 unit)*
$36.64
(exc. GST)
$40.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.64 |
*price indicative
- RS Stock No.:
- 283-2133
- Distrelec Article No.:
- 193-12-491
- Mfr. Part No.:
- B5011319
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | B501 | |
| Weight | 18g | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series B501 | ||
Weight 18g | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Assembly unit suitable for all inclined bottom parts for ergonomically installation and assembly angles. Easy to mount with bayonet lock. If required it can be additionally secured using the anti-rotation device.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Related links
- OKW B501 Series Black ABS General Purpose Enclosure Flanged 38 mm 110 mm
- OKW B501 Series Grey Polyphenylene Oxide 58 mm, 70 mm
- OKW B104 Series Black ABS General Purpose Enclosure 102 mm, 20 mm
- OKW A90 Series Black ABS General Purpose Enclosure 140 mm, 62.7 mm
- RS PRO ZM135 Series Black ABS General Purpose Enclosure 33 mm 95 mm
- RS PRO General Purpose Moulded Enclosure Series Black ABS General Purpose Enclosure 75 mm, 49 mm
- Hammond RL Series Black ABS General Purpose Enclosure 105 mm, 65 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 123 mm, 123 mm
