Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 57 mm x 123 mm x 123 mm
- RS Stock No.:
- 228-7357
- Mfr. Part No.:
- 1591XXUSFLBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.06 |
| 10 - 49 | $12.53 |
| 50 + | $11.98 |
*price indicative
- RS Stock No.:
- 228-7357
- Mfr. Part No.:
- 1591XXUSFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 57mm | |
| External Length | 123mm | |
| External Width | 123mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 57mm | ||
External Length 123mm | ||
External Width 123mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591XX Series Black ABS General Purpose Enclosure 123 mm, 123 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 123 mm, 123 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 123 mm, 123 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 123 mm, 123 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 221 mm, 150 mm
- Hammond 1591XX Series Black Transparent Blue ABS Plastic Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Black Transparent Blue ABS Plastic Enclosure 193 mm, 112 mm
