OKW B104 Series Black ABS General Purpose Enclosure, IP40, 54 mm x 102 mm x 20 mm

Subtotal (1 unit)*

$79.94

(exc. GST)

$87.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$79.94

*price indicative

RS Stock No.:
283-2126
Distrelec Article No.:
300-36-481
Mfr. Part No.:
B1040369
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

54mm

External Length

102mm

External Width

20mm

IP Rating

IP40

Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

B104

Internal Mount Type

Screwless

Weight

44g

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW TOPTEC, Vers. I Electronic case-high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the bottom. Version I without ventilations slots. Supply 1 case-top and base, 2 end panels.

Material ABS (UL 94 HB)

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy